DSS4140U-7 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,19000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 598
Unit Price: 11,13000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 445
Unit Price: 3,15000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 803
Unit Price: 3,36000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 21
Unit Price: 3,15000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9 590
Unit Price: 2,73000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6 120
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 890
Unit Price: 3,78000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 238
Unit Price: 2,73000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9 901
Unit Price: 3,36000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 118
Unit Price: 2,73000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 400 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSS4140U-7

DigiKey Part Number
DSS4140UDITR-ND - Tape & Reel (TR)
DSS4140UDICT-ND - Cut Tape (CT)
DSS4140UDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSS4140U-7
Description
TRANS NPN 40V 1A SOT-323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 400 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
DSS4140U-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 500mA, 5V
Mfr
Power - Max
400 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
150MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
SOT-323
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PBSS4140U,115Nexperia USA Inc.01727-5343-1-ND8,19000 KčDirect
2SD2656T106Rohm Semiconductor4 5982SD2656T106CT-ND11,13000 KčSimilar
BC817-16W,115Nexperia USA Inc.4451727-BC817-16W,115CT-ND3,15000 KčSimilar
BC817-25W,115Nexperia USA Inc.01727-4841-1-ND3,15000 KčSimilar
BC817-25W,135Nexperia USA Inc.8031727-8486-1-ND3,36000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,06100 Kč50,61 Kč
1003,18330 Kč318,33 Kč
5002,36396 Kč1 181,98 Kč
1 0002,09917 Kč2 099,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,76187 Kč5 285,61 Kč
6 0001,59168 Kč9 550,08 Kč
9 0001,50488 Kč13 543,92 Kč
15 0001,40730 Kč21 109,50 Kč
21 0001,34950 Kč28 339,50 Kč
30 0001,29330 Kč38 799,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč