


DMT10H015LFG-7 | |
|---|---|
DigiKey Part Number | DMT10H015LFG-7DITR-ND - Tape & Reel (TR) DMT10H015LFG-7DICT-ND - Cut Tape (CT) DMT10H015LFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT10H015LFG-7 |
Description | MOSFET N-CH 100V PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 10A (Ta), 42A (Tc) 2W (Ta), 35W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33.3 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1871 pF @ 50 V |
FET Type | Power Dissipation (Max) 2W (Ta), 35W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 13.5mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT10H015LFG-13 | Diodes Incorporated | 2 619 | 31-DMT10H015LFG-13CT-ND | 44,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,80000 Kč | 43,80 Kč |
| 10 | 27,94600 Kč | 279,46 Kč |
| 100 | 18,85340 Kč | 1 885,34 Kč |
| 500 | 14,96006 Kč | 7 480,03 Kč |
| 1 000 | 13,70811 Kč | 13 708,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,65502 Kč | 25 310,04 Kč |
| 4 000 | 11,76985 Kč | 47 079,40 Kč |
| 6 000 | 11,31901 Kč | 67 914,06 Kč |
| 10 000 | 10,81266 Kč | 108 126,60 Kč |
| 14 000 | 10,67541 Kč | 149 455,74 Kč |
| Unit Price without VAT: | 43,80000 Kč |
|---|---|
| Unit Price with VAT: | 52,99800 Kč |








