N-Channel 20 V 800mA (Tc) 312mW (Tc) Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSF2320Y

DigiKey Part Number
4786-SSF2320YTR-ND - Tape & Reel (TR)
4786-SSF2320YCT-ND - Cut Tape (CT)
4786-SSF2320YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSF2320Y
Description
MOSFET, N-CH, SINGLE, 0.8A, 20V,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 800mA (Tc) 312mW (Tc) Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
75 pF @ 10 V
FET Type
Power Dissipation (Max)
312mW (Tc)
Technology
Operating Temperature
-55°C ~ 150°C
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-523
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
300mOhm @ 500mA, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 162 761
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,16800 Kč11,68 Kč
251,01760 Kč25,44 Kč
1000,84880 Kč84,88 Kč
2500,77000 Kč192,50 Kč
5000,72202 Kč361,01 Kč
1 0000,68239 Kč682,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,63331 Kč1 899,93 Kč
6 0000,60936 Kč3 656,16 Kč
9 0000,59737 Kč5 376,33 Kč
15 0000,58407 Kč8 761,05 Kč
21 0000,57629 Kč12 102,09 Kč
30 0000,56881 Kč17 064,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč