
SSF2319CJ1 | |
|---|---|
DigiKey Part Number | 4786-SSF2319CJ1TR-ND - Tape & Reel (TR) 4786-SSF2319CJ1CT-ND - Cut Tape (CT) 4786-SSF2319CJ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSF2319CJ1 |
Description | MOSFET, P-CH, SINGLE, -0.45A, -2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 450mA (Tc) 312mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 40 pF @ 10 V |
FET Type | Power Dissipation (Max) 312mW |
Technology | Operating Temperature -55°C ~ 150°C |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-523 |
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 600mOhm @ 300mA, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,17600 Kč | 11,76 Kč |
| 25 | 1,02480 Kč | 25,62 Kč |
| 100 | 0,85460 Kč | 85,46 Kč |
| 250 | 0,77524 Kč | 193,81 Kč |
| 500 | 0,72696 Kč | 363,48 Kč |
| 1 000 | 0,68705 Kč | 687,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,63764 Kč | 1 912,92 Kč |
| 6 000 | 0,61353 Kč | 3 681,18 Kč |
| 9 000 | 0,60145 Kč | 5 413,05 Kč |
| 15 000 | 0,58806 Kč | 8 820,90 Kč |
| 21 000 | 0,58022 Kč | 12 184,62 Kč |
| 30 000 | 0,57270 Kč | 17 181,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |









