
SSF2300 | |
|---|---|
DigiKey Part Number | 4786-SSF2300TR-ND - Tape & Reel (TR) 4786-SSF2300CT-ND - Cut Tape (CT) 4786-SSF2300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSF2300 |
Description | MOSFET, N-CH, SINGLE, 4.5A, 20V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 4.5A 1.3W Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 300 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.3W |
Technology | Operating Temperature -55°C ~ 150°C |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 55mOhm @ 3.6A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,34400 Kč | 13,44 Kč |
| 25 | 1,16760 Kč | 29,19 Kč |
| 100 | 0,97850 Kč | 97,85 Kč |
| 250 | 0,88864 Kč | 222,16 Kč |
| 500 | 0,83404 Kč | 417,02 Kč |
| 1 000 | 0,78910 Kč | 789,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,73374 Kč | 2 201,22 Kč |
| 6 000 | 0,70662 Kč | 4 239,72 Kč |
| 9 000 | 0,69303 Kč | 6 237,27 Kč |
| 15 000 | 0,67797 Kč | 10 169,55 Kč |
| 21 000 | 0,66918 Kč | 14 052,78 Kč |
| 30 000 | 0,66071 Kč | 19 821,30 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





