
DMT10H015LFG-13 | |
|---|---|
DigiKey Part Number | 31-DMT10H015LFG-13TR-ND - Tape & Reel (TR) 31-DMT10H015LFG-13CT-ND - Cut Tape (CT) 31-DMT10H015LFG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT10H015LFG-13 |
Description | MOSFET N-CH 100V PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 10A (Ta), 42A (Tc) 2W (Ta), 35W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33.3 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1871 pF @ 50 V |
FET Type | Power Dissipation (Max) 2W (Ta), 35W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 13.5mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT10H015LFG-7 | Diodes Incorporated | 1 176 | DMT10H015LFG-7DICT-ND | 43,80000 Kč | Parametric Equivalent |
| TPN13008NH,L1Q | Toshiba Semiconductor and Storage | 1 738 | TPN13008NHL1QCT-ND | 35,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 28,13700 Kč | 281,37 Kč |
| 100 | 18,98220 Kč | 1 898,22 Kč |
| 500 | 15,06228 Kč | 7 531,14 Kč |
| 1 000 | 13,80178 Kč | 13 801,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,20152 Kč | 36 604,56 Kč |
| 6 000 | 11,39635 Kč | 68 378,10 Kč |
| 9 000 | 10,98636 Kč | 98 877,24 Kč |
| 15 000 | 10,74834 Kč | 161 225,10 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |


