


TPN13008NH,L1Q | |
|---|---|
DigiKey Part Number | TPN13008NHL1QTR-ND - Tape & Reel (TR) TPN13008NHL1QCT-ND - Cut Tape (CT) TPN13008NHL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPN13008NH,L1Q |
Description | MOSFET N-CH 80V 18A 8TSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 18A (Tc) 700mW (Ta), 42W (Tc) Surface Mount 8-TSON Advance (3.1x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | TPN13008NH,L1Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 13.3mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1600 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta), 42W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSON Advance (3.1x3.1) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 22,55200 Kč | 225,52 Kč |
| 100 | 15,05350 Kč | 1 505,35 Kč |
| 500 | 11,83322 Kč | 5 916,61 Kč |
| 1 000 | 10,79675 Kč | 10 796,75 Kč |
| 2 000 | 9,92492 Kč | 19 849,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,98160 Kč | 44 908,00 Kč |
| 10 000 | 8,39884 Kč | 83 988,40 Kč |
| 15 000 | 8,10213 Kč | 121 531,95 Kč |
| 25 000 | 8,00549 Kč | 200 137,25 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |

