
DMP2008UFG-7 | |
|---|---|
DigiKey Part Number | DMP2008UFG-7DITR-ND - Tape & Reel (TR) DMP2008UFG-7DICT-ND - Cut Tape (CT) DMP2008UFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2008UFG-7 |
Description | MOSFET P-CH 20V 14A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 14A (Ta), 54A (Tc) 2.4W (Ta), 41W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMP2008UFG-7 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 72 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6909 pF @ 10 V |
FET Type | Power Dissipation (Max) 2.4W (Ta), 41W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 8mOhm @ 12A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AON7407 | Alpha & Omega Semiconductor Inc. | 143 100 | 785-1306-1-ND | 21,84000 Kč | Similar |
| FDMC510P | onsemi | 1 735 | FDMC510PCT-ND | 65,30000 Kč | Similar |
| RQ3C150BCTB | Rohm Semiconductor | 2 150 | RQ3C150BCTBCT-ND | 38,85000 Kč | Similar |
| SI7613DN-T1-GE3 | Vishay Siliconix | 26 012 | SI7613DN-T1-GE3CT-ND | 36,12000 Kč | Similar |
| SIS407DN-T1-GE3 | Vishay Siliconix | 30 251 | SIS407DN-T1-GE3CT-ND | 34,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 14,00600 Kč | 140,06 Kč |
| 100 | 9,13410 Kč | 913,41 Kč |
| 500 | 7,03852 Kč | 3 519,26 Kč |
| 1 000 | 6,36365 Kč | 6 363,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,41623 Kč | 10 832,46 Kč |
| 4 000 | 4,96949 Kč | 19 877,96 Kč |
| 6 000 | 4,87458 Kč | 29 247,48 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |







