
DMPH6050SFGQ-7 | |
|---|---|
DigiKey Part Number | DMPH6050SFGQ-7DITR-ND - Tape & Reel (TR) DMPH6050SFGQ-7DICT-ND - Cut Tape (CT) DMPH6050SFGQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMPH6050SFGQ-7 |
Description | MOSFET P-CH 60V PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 6.1A (Ta), 18A (Tc) 1.2W (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMPH6050SFGQ-7 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 24.1 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1293 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 1.2W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package POWERDI3333-8 |
Rds On (Max) @ Id, Vgs 50mOhm @ 7A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,65000 Kč | 25,65 Kč |
| 10 | 16,08000 Kč | 160,80 Kč |
| 100 | 10,55500 Kč | 1 055,50 Kč |
| 500 | 8,18202 Kč | 4 091,01 Kč |
| 1 000 | 7,41788 Kč | 7 417,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,77470 Kč | 13 549,40 Kč |
| 4 000 | 6,23366 Kč | 24 934,64 Kč |
| 6 000 | 5,95803 Kč | 35 748,18 Kč |
| 10 000 | 5,64840 Kč | 56 484,00 Kč |
| 14 000 | 5,46504 Kč | 76 510,56 Kč |
| 20 000 | 5,28684 Kč | 105 736,80 Kč |
| Unit Price without VAT: | 25,65000 Kč |
|---|---|
| Unit Price with VAT: | 31,03650 Kč |







