
DMPH6050SFGQ-13 | |
|---|---|
DigiKey Part Number | 31-DMPH6050SFGQ-13TR-ND - Tape & Reel (TR) 31-DMPH6050SFGQ-13CT-ND - Cut Tape (CT) 31-DMPH6050SFGQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMPH6050SFGQ-13 |
Description | MOSFET P-CH 60V PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 6.1A (Ta), 18A (Tc) 1.2W (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1293 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 15,07700 Kč | 150,77 Kč |
| 100 | 9,87540 Kč | 987,54 Kč |
| 500 | 7,63278 Kč | 3 816,39 Kč |
| 1 000 | 6,91065 Kč | 6 910,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,99304 Kč | 17 979,12 Kč |
| 6 000 | 5,53098 Kč | 33 185,88 Kč |
| 9 000 | 5,29558 Kč | 47 660,22 Kč |
| 15 000 | 5,03113 Kč | 75 466,95 Kč |
| 21 000 | 4,87461 Kč | 102 366,81 Kč |
| 30 000 | 4,72246 Kč | 141 673,80 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |






