Parametric Equivalent

DMP6050SFG-13 | |
|---|---|
DigiKey Part Number | DMP6050SFG-13DITR-ND - Tape & Reel (TR) DMP6050SFG-13DICT-ND - Cut Tape (CT) DMP6050SFG-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP6050SFG-13 |
Description | MOSFET P-CH 60V 4.8A PWRDI3333-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 4.8A (Ta) 1.1W (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1293 pF @ 30 V |
FET Type | Power Dissipation (Max) 1.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 50mOhm @ 5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP6050SFG-7 | Diodes Incorporated | 4 766 | DMP6050SFG-7DICT-ND | 26,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 10 | 16,62200 Kč | 166,22 Kč |
| 100 | 10,93870 Kč | 1 093,87 Kč |
| 500 | 8,49110 Kč | 4 245,55 Kč |
| 1 000 | 7,70277 Kč | 7 702,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,70171 Kč | 20 105,13 Kč |
| 6 000 | 6,19766 Kč | 37 185,96 Kč |
| 9 000 | 5,94090 Kč | 53 468,10 Kč |
| 15 000 | 5,65248 Kč | 84 787,20 Kč |
| 21 000 | 5,48175 Kč | 115 116,75 Kč |
| 30 000 | 5,32076 Kč | 159 622,80 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |











