8 MHz ±100ppm Crystal 12pF 500 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.60028

DigiKey Part Number
4983-12.60028TR-ND - Tape & Reel (TR)
4983-12.60028CT-ND - Cut Tape (CT)
4983-12.60028DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.60028
Description
CERAMIC SMD 4 PAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 MHz ±100ppm Crystal 12pF 500 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±100ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
500 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 214
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
1011,61200 Kč116,12 Kč
2510,99440 Kč274,86 Kč
5010,53680 Kč526,84 Kč
10010,10000 Kč1 010,00 Kč
2509,55156 Kč2 387,89 Kč
5009,15638 Kč4 578,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,77758 Kč8 777,58 Kč
2 0008,41453 Kč16 829,06 Kč
3 0008,20924 Kč24 627,72 Kč
5 0007,95782 Kč39 789,10 Kč
7 0007,79647 Kč54 575,29 Kč
10 0007,62908 Kč76 290,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč