
B72214S0350K101 | |
|---|---|
DigiKey Part Number | 495-2402-ND |
Manufacturer | |
Manufacturer Product Number | B72214S0350K101 |
Description | VARISTOR 56V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214S0350K101 Models |
Category | Varistor Voltage (Max) 61.6 V |
Manufacturer TDK | Current - Surge 1 kA |
Series | Energy 10J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 4200 pF @ 1 kHz |
Maximum AC Volts 35 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 45 V | Mounting Type Through Hole |
Varistor Voltage (Min) 50.4 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 56 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 6,82000 Kč | 68,20 Kč |
| 25 | 6,09800 Kč | 152,45 Kč |
| 100 | 5,29940 Kč | 529,94 Kč |
| 250 | 4,91688 Kč | 1 229,22 Kč |
| 500 | 4,68582 Kč | 2 342,91 Kč |
| 1 000 | 4,49603 Kč | 4 496,03 Kč |
| 2 500 | 4,29573 Kč | 10 739,32 Kč |
| 5 000 | 4,17494 Kč | 20 874,70 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |










