
MAX98365CEWC+T | |
|---|---|
DigiKey Part Number | 175-MAX98365CEWC+TTR-ND - Tape & Reel (TR) 175-MAX98365CEWC+TCT-ND - Cut Tape (CT) 175-MAX98365CEWC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX98365CEWC+T |
Description | EASY-TO-USE, LOW COST, DIGITAL I |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 12-WLP (1.21x1.78) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98365CEWC+T Models |
Category | Voltage - Supply 3V ~ 14V |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 12-WLP (1.21x1.78) |
Type Class D | Package / Case 12-WFBGA, WLBGA |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 13.8W x 1 @ 8Ohm; 17.6W x 1 @ 6Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,94000 Kč | 56,94 Kč |
| 10 | 42,50400 Kč | 425,04 Kč |
| 25 | 38,86640 Kč | 971,66 Kč |
| 100 | 34,86620 Kč | 3 486,62 Kč |
| 250 | 32,95920 Kč | 8 239,80 Kč |
| 500 | 32,22800 Kč | 16 114,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,86633 Kč | 74 665,82 Kč |
| 5 000 | 29,26452 Kč | 146 322,60 Kč |
| Unit Price without VAT: | 56,94000 Kč |
|---|---|
| Unit Price with VAT: | 68,89740 Kč |











