


ERT-J1VT302H | |
|---|---|
DigiKey Part Number | P124044TR-ND - Tape & Reel (TR) P124044CT-ND - Cut Tape (CT) P124044DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VT302H |
Description | MULTILAYER NTC CHIP THERMISTOR |
Customer Reference | |
Detailed Description | NTC Thermistor 3k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/50 4500K |
Manufacturer Panasonic Industry | B25/85 4450K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 100 mW |
Part Status Last Time Buy | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 3k | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±3% | Base Product Number |
B Value Tolerance ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 5 | 2,58600 Kč | 12,93 Kč |
| 10 | 2,44000 Kč | 24,40 Kč |
| 25 | 2,24400 Kč | 56,10 Kč |
| 50 | 2,11900 Kč | 105,95 Kč |
| 100 | 2,00210 Kč | 200,21 Kč |
| 500 | 1,77104 Kč | 885,52 Kč |
| 1 000 | 1,68575 Kč | 1 685,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,50655 Kč | 6 026,20 Kč |
| 8 000 | 1,44234 Kč | 11 538,72 Kč |
| 12 000 | 1,40731 Kč | 16 887,72 Kč |
| 20 000 | 1,36566 Kč | 27 313,20 Kč |
| 28 000 | 1,33967 Kč | 37 510,76 Kč |
| 40 000 | 1,31329 Kč | 52 531,60 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |










