
GL34G | |
|---|---|
DigiKey Part Number | 4878-GL34GTR-ND - Tape & Reel (TR) 4878-GL34GCT-ND - Cut Tape (CT) 4878-GL34GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GL34G |
Description | DIODE STD 400V 500MA DO213AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 500mA Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | GL34G Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-213AA (MINIMELF) |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,25300 Kč | 32,53 Kč |
| 100 | 2,02720 Kč | 202,72 Kč |
| 500 | 1,48492 Kč | 742,46 Kč |
| 1 000 | 1,30931 Kč | 1 309,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,11844 Kč | 2 796,10 Kč |
| 5 000 | 1,00006 Kč | 5 000,30 Kč |
| 7 500 | 0,93967 Kč | 7 047,52 Kč |
| 12 500 | 0,87173 Kč | 10 896,62 Kč |
| 17 500 | 0,83146 Kč | 14 550,55 Kč |
| 25 000 | 0,79230 Kč | 19 807,50 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |










