P-Channel 60 V 4.8A (Ta) 1.1W (Ta) Surface Mount POWERDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP6050SFG-7

DigiKey Part Number
DMP6050SFG-7DITR-ND - Tape & Reel (TR)
DMP6050SFG-7DICT-ND - Cut Tape (CT)
DMP6050SFG-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP6050SFG-7
Description
MOSFET P-CH 60V 4.8A PWRDI3333-8
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 4.8A (Ta) 1.1W (Ta) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1293 pF @ 30 V
FET Type
Power Dissipation (Max)
1.1W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
POWERDI3333-8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
50mOhm @ 5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 766
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,49000 Kč26,49 Kč
1016,62200 Kč166,22 Kč
10010,93870 Kč1 093,87 Kč
5008,49110 Kč4 245,55 Kč
1 0007,70277 Kč7 702,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,03967 Kč14 079,34 Kč
4 0006,48184 Kč25 927,36 Kč
6 0006,19766 Kč37 185,96 Kč
10 0005,87837 Kč58 783,70 Kč
14 0005,68934 Kč79 650,76 Kč
20 0005,50562 Kč110 112,40 Kč
Manufacturers Standard Package
Unit Price without VAT:26,49000 Kč
Unit Price with VAT:32,05290 Kč