
MEM1005PP251T001 | |
|---|---|
DigiKey Part Number | 445-174941-2-ND - Tape & Reel (TR) 445-174941-1-ND - Cut Tape (CT) 445-174941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEM1005PP251T001 |
Description | FILTER LC(PI) 250MHZ SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 350 mA 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEM1005PP251T001 Models |
Category | Attenuation Value 30dB @ 700MHz ~ 3GHz |
Manufacturer TDK | Current 350 mA |
Series | ESD Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Applications Data Lines for Mobile Devices |
Type Low Pass | Voltage - Rated 10V |
Filter Order 3rd | Mounting Type Surface Mount |
Technology LC (Pi) | Package / Case 0402 (1005 Metric), 4 PC Pad |
Number of Channels 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Center / Cutoff Frequency 250MHz (Cutoff) | Height 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 8,98700 Kč | 89,87 Kč |
| 25 | 8,29000 Kč | 207,25 Kč |
| 50 | 7,79440 Kč | 389,72 Kč |
| 100 | 7,33250 Kč | 733,25 Kč |
| 250 | 6,76052 Kč | 1 690,13 Kč |
| 500 | 6,35946 Kč | 3 179,73 Kč |
| 1 000 | 5,98191 Kč | 5 981,91 Kč |
| 5 000 | 5,18995 Kč | 25 949,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,74244 Kč | 47 424,40 Kč |
| 20 000 | 4,46077 Kč | 89 215,40 Kč |
| 30 000 | 4,30372 Kč | 129 111,60 Kč |
| 50 000 | 4,11353 Kč | 205 676,50 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |











