
GSFP0255 | |
|---|---|
DigiKey Part Number | 4786-GSFP0255TR-ND - Tape & Reel (TR) 4786-GSFP0255CT-ND - Cut Tape (CT) 4786-GSFP0255DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFP0255 |
Description | MOSFET, P-CH, SINGLE, -55A, -20V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 55A (Tc) 51W (Tc) Surface Mount 8-PPAK (3.1x3.05) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5000 pF @ 10 V |
FET Type | Power Dissipation (Max) 51W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PPAK (3.1x3.05) |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 8.3mOhm @ 12A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 6,06900 Kč | 60,69 Kč |
| 25 | 5,40560 Kč | 135,14 Kč |
| 100 | 4,67790 Kč | 467,79 Kč |
| 250 | 4,33044 Kč | 1 082,61 Kč |
| 500 | 4,12022 Kč | 2 060,11 Kč |
| 1 000 | 3,94774 Kč | 3 947,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,73439 Kč | 11 203,17 Kč |
| 6 000 | 3,62997 Kč | 21 779,82 Kč |
| 9 000 | 3,57769 Kč | 32 199,21 Kč |
| 15 000 | 3,51977 Kč | 52 796,55 Kč |
| 21 000 | 3,48593 Kč | 73 204,53 Kč |
| 30 000 | 3,45337 Kč | 103 601,10 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |




