Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



DMN6068LK3-13 | |
|---|---|
DigiKey Part Number | DMN6068LK3-13DITR-ND - Tape & Reel (TR) DMN6068LK3-13DICT-ND - Cut Tape (CT) DMN6068LK3-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN6068LK3-13 |
Description | MOSFET N-CH 60V 6A TO252-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 6A (Ta) 2.12W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.3 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 502 pF @ 30 V |
FET Type | Power Dissipation (Max) 2.12W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 68mOhm @ 12A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD444 | Alpha & Omega Semiconductor Inc. | 67 358 | 785-1108-1-ND | 24,36000 Kč | Similar |
| BUK7219-55A,118 | Nexperia USA Inc. | 0 | 1727-7152-2-ND | 0,00000 Kč | Similar |
| FQD20N06TM | onsemi | 0 | FQD20N06TMCT-ND | 0,00000 Kč | Similar |
| HUF76407D3ST | onsemi | 3 194 | 488-HUF76407D3STCT-ND | 37,38000 Kč | Similar |
| IPD22N08S2L50ATMA1 | Infineon Technologies | 2 823 | IPD22N08S2L50ATMA1CT-ND | 55,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 12,89300 Kč | 128,93 Kč |
| 100 | 8,38450 Kč | 838,45 Kč |
| 500 | 6,44050 Kč | 3 220,25 Kč |
| 1 000 | 5,81393 Kč | 5 813,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,79914 Kč | 11 997,85 Kč |
| 5 000 | 4,40677 Kč | 22 033,85 Kč |
| 7 500 | 4,36003 Kč | 32 700,23 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |



















