


HUF76407D3ST | |
|---|---|
DigiKey Part Number | 488-HUF76407D3STTR-ND - Tape & Reel (TR) 488-HUF76407D3STCT-ND - Cut Tape (CT) 488-HUF76407D3STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HUF76407D3ST |
Description | MOSFET N-CH 60V 12A DPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 12A (Tc) 38W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | HUF76407D3ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 92mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.3 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 38W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 22,15300 Kč | 221,53 Kč |
| 100 | 14,82040 Kč | 1 482,04 Kč |
| 500 | 11,67362 Kč | 5 836,81 Kč |
| 1 000 | 10,66131 Kč | 10 661,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,56560 Kč | 23 914,00 Kč |
| 5 000 | 8,88850 Kč | 44 442,50 Kč |
| 7 500 | 8,55405 Kč | 64 155,38 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |

