
NTD3055L104T4G | |
|---|---|
DigiKey Part Number | NTD3055L104T4GOSTR-ND - Tape & Reel (TR) NTD3055L104T4GOSCT-ND - Cut Tape (CT) NTD3055L104T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTD3055L104T4G |
Description | MOSFET N-CH 60V 12A DPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 12A (Ta) 1.5W (Ta), 48W (Tj) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NTD3055L104T4G Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±15V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 440 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.5W (Ta), 48W (Tj) |
Technology | Operating Temperature -55°C ~ 155°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 104mOhm @ 6A, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 22,72000 Kč | 227,20 Kč |
| 100 | 15,16270 Kč | 1 516,27 Kč |
| 500 | 11,92182 Kč | 5 960,91 Kč |
| 1 000 | 10,87885 Kč | 10 878,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,11229 Kč | 22 780,72 Kč |
| 5 000 | 8,46043 Kč | 42 302,15 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |








