
STD16NF06LT4 | |
|---|---|
DigiKey Part Number | 497-4329-2-ND - Tape & Reel (TR) 497-4329-1-ND - Cut Tape (CT) 497-4329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD16NF06LT4 |
Description | MOSFET N-CH 60V 24A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 24A (Tc) 40W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD16NF06LT4 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.5 nC @ 5 V |
Series | Vgs (Max) ±18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 370 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 40W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 70mOhm @ 8A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 23,66500 Kč | 236,65 Kč |
| 100 | 15,82200 Kč | 1 582,20 Kč |
| 500 | 12,46232 Kč | 6 231,16 Kč |
| 1 000 | 11,38134 Kč | 11 381,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,21108 Kč | 25 527,70 Kč |
| 5 000 | 9,48795 Kč | 47 439,75 Kč |
| 7 500 | 9,11971 Kč | 68 397,82 Kč |
| 12 500 | 8,70602 Kč | 108 825,25 Kč |
| 17 500 | 8,53044 Kč | 149 282,70 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |










