MFR Recommended
Similar
Similar
Similar
Similar
Similar

RSD050N06TL | |
|---|---|
DigiKey Part Number | RSD050N06TLTR-ND - Tape & Reel (TR) RSD050N06TLCT-ND - Cut Tape (CT) RSD050N06TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSD050N06TL |
Description | MOSFET N-CH 60V 5A CPT3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 5A (Ta) 15W (Tc) Surface Mount CPT3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Last Time Buy | Input Capacitance (Ciss) (Max) @ Vds 290 pF @ 10 V |
FET Type | Power Dissipation (Max) 15W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package CPT3 |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 109mOhm @ 5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD3L050SNTL1 | Rohm Semiconductor | 4 688 | 846-RD3L050SNTL1CT-ND | 39,48000 Kč | MFR Recommended |
| AOD444 | Alpha & Omega Semiconductor Inc. | 67 358 | 785-1108-1-ND | 24,36000 Kč | Similar |
| DMN6068LK3-13 | Diodes Incorporated | 0 | DMN6068LK3-13DICT-ND | 20,79000 Kč | Similar |
| FQD13N06LTM | onsemi | 21 274 | FQD13N06LTMCT-ND | 25,20000 Kč | Similar |
| NVD3055-150T4G-VF01 | onsemi | 4 555 | NVD3055-150T4G-VF01OSCT-ND | 37,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,37037 Kč | 15 925,93 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |






