


RFD3055LESM9A | |
|---|---|
DigiKey Part Number | RFD3055LESM9ATR-ND - Tape & Reel (TR) RFD3055LESM9ACT-ND - Cut Tape (CT) RFD3055LESM9ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFD3055LESM9A |
Description | MOSFET N-CH 60V 11A TO252AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 11A (Tc) 38W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11.3 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±16V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 350 pF @ 25 V |
FET Type | Power Dissipation (Max) 38W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 107mOhm @ 8A, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR024PBF | Vishay Siliconix | 5 828 | IRFR024PBF-ND | 54,17000 Kč | Similar |
| IXTY01N100 | IXYS | 11 564 | IXTY01N100-ND | 88,61000 Kč | Similar |
| STD16NF06LT4 | STMicroelectronics | 11 925 | 497-4329-1-ND | 37,38000 Kč | Similar |
| TSM900N06CP ROG | Taiwan Semiconductor Corporation | 4 792 | TSM900N06CPROGCT-ND | 21,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 16,71400 Kč | 167,14 Kč |
| 100 | 10,98830 Kč | 1 098,83 Kč |
| 500 | 8,52686 Kč | 4 263,43 Kč |
| 1 000 | 7,73377 Kč | 7 733,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,36567 Kč | 15 914,17 Kč |
| 5 000 | 5,87415 Kč | 29 370,75 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |





