
STD12NF06T4 | |
|---|---|
DigiKey Part Number | 497-3154-2-ND - Tape & Reel (TR) 497-3154-1-ND - Cut Tape (CT) 497-3154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD12NF06T4 |
Description | MOSFET N-CH 60V 12A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 12A (Tc) 30W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD12NF06T4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 315 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 23,64400 Kč | 236,44 Kč |
| 100 | 15,85980 Kč | 1 585,98 Kč |
| 500 | 12,52782 Kč | 6 263,91 Kč |
| 1 000 | 11,45588 Kč | 11 455,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,29557 Kč | 25 738,92 Kč |
| 5 000 | 9,57866 Kč | 47 893,30 Kč |
| 7 500 | 9,32574 Kč | 69 943,05 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |


