


ZXMN6A08KTC | |
|---|---|
DigiKey Part Number | 31-ZXMN6A08KTCTR-ND - Tape & Reel (TR) 31-ZXMN6A08KTCCT-ND - Cut Tape (CT) 31-ZXMN6A08KTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN6A08KTC |
Description | MOSFET N-CH 60V 5.36A TO252-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 5.36A (Ta) 2.12W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 4.8A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 459 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.12W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 13,88000 Kč | 138,80 Kč |
| 100 | 9,07110 Kč | 907,11 Kč |
| 500 | 7,00788 Kč | 3 503,94 Kč |
| 1 000 | 6,34266 Kč | 6 342,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,45368 Kč | 13 634,20 Kč |
| 5 000 | 5,02167 Kč | 25 108,35 Kč |
| 7 500 | 4,80160 Kč | 36 012,00 Kč |
| 12 500 | 4,55437 Kč | 56 929,62 Kč |
| 17 500 | 4,54869 Kč | 79 602,07 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

