
AOD444 | |
|---|---|
DigiKey Part Number | 785-1108-2-ND - Tape & Reel (TR) 785-1108-1-ND - Cut Tape (CT) 785-1108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD444 |
Description | MOSFET N-CH 60V 4A/12A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 4A (Ta), 12A (Tc) 2.1W (Ta), 20W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 540 pF @ 30 V |
FET Type | Power Dissipation (Max) 2.1W (Ta), 20W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 60mOhm @ 12A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 15,20300 Kč | 152,03 Kč |
| 100 | 9,95100 Kč | 995,10 Kč |
| 500 | 7,69492 Kč | 3 847,46 Kč |
| 1 000 | 6,96777 Kč | 6 967,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,18030 Kč | 15 450,75 Kč |
| 5 000 | 5,69340 Kč | 28 467,00 Kč |
| 7 500 | 5,44540 Kč | 40 840,50 Kč |
| 12 500 | 5,16673 Kč | 64 584,12 Kč |
| 17 500 | 5,00174 Kč | 87 530,45 Kč |
| 25 000 | 4,84139 Kč | 121 034,75 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |



