
MBRS230LT3G | |
|---|---|
DigiKey Part Number | MBRS230LT3GOSTR-ND - Tape & Reel (TR) MBRS230LT3GOSCT-ND - Cut Tape (CT) MBRS230LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRS230LT3G |
Description | DIODE SCHOTTKY 30V 2A SMB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | MBRS230LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 7,09700 Kč | 70,97 Kč |
| 100 | 5,61700 Kč | 561,70 Kč |
| 500 | 4,26050 Kč | 2 130,25 Kč |
| 1 000 | 3,82332 Kč | 3 823,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,79945 Kč | 6 998,63 Kč |
| 5 000 | 2,77174 Kč | 13 858,70 Kč |
| 7 500 | 2,73850 Kč | 20 538,75 Kč |
| 12 500 | 2,66359 Kč | 33 294,88 Kč |
| 17 500 | 2,54232 Kč | 44 490,60 Kč |
| 62 500 | 2,42527 Kč | 151 579,38 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |











