


LT1460HCS3-5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1460HCS3-5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1460HCS3-5#TRMPBFCT-ND - Cut Tape (CT) 505-LT1460HCS3-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1460HCS3-5#TRMPBF |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.2% 40 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1460HCS3-5#TRMPBF Models |
Category | Noise - 0.1Hz to 10Hz 4ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 4ppmrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 5.9V ~ 20V |
Part Status Active | Current - Supply 240µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 40 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 20ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6035AAUR50+T | Analog Devices Inc./Maxim Integrated | 8 476 | MAX6035AAUR50+TCT-ND | 118,88000 Kč | Similar |
| MAX6065BEUR+T | Analog Devices Inc./Maxim Integrated | 4 821 | 175-MAX6065BEUR+TCT-ND | 126,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,56000 Kč | 208,56 Kč |
| 10 | 162,58900 Kč | 1 625,89 Kč |
| 25 | 151,08560 Kč | 3 777,14 Kč |
| 100 | 138,44090 Kč | 13 844,09 Kč |
| 250 | 136,25148 Kč | 34 062,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 128,78312 Kč | 64 391,56 Kč |
| 1 000 | 125,79349 Kč | 125 793,49 Kč |
| 1 500 | 124,29655 Kč | 186 444,82 Kč |
| Unit Price without VAT: | 208,56000 Kč |
|---|---|
| Unit Price with VAT: | 252,35760 Kč |




