


74HCT1G08GW,125 | |
|---|---|
DigiKey Part Number | 1727-6053-2-ND - Tape & Reel (TR) 1727-6053-1-ND - Cut Tape (CT) 1727-6053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT1G08GW,125 |
Description | IC GATE AND 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT1G08GW,125 Models |
Category | Current - Output High, Low 2mA, 2mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 27ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-TSSOP |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 25 | 1,46160 Kč | 36,54 Kč |
| 100 | 1,23470 Kč | 123,47 Kč |
| 250 | 1,12380 Kč | 280,95 Kč |
| 500 | 1,05746 Kč | 528,73 Kč |
| 1 000 | 1,00307 Kč | 1 003,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,93546 Kč | 2 806,38 Kč |
| 6 000 | 0,90242 Kč | 5 414,52 Kč |
| 9 000 | 0,88588 Kč | 7 972,92 Kč |
| 15 000 | 0,86754 Kč | 13 013,10 Kč |
| 21 000 | 0,85681 Kč | 17 993,01 Kč |
| 30 000 | 0,84651 Kč | 25 395,30 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |










