


MC78L12ABDR2G | |
|---|---|
DigiKey Part Number | MC78L12ABDR2GOSTR-ND - Tape & Reel (TR) MC78L12ABDR2GOSCT-ND - Cut Tape (CT) MC78L12ABDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78L12ABDR2G |
Description | IC REG LINEAR 12V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC78L12ABDR2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 42dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 35V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78L12ABD-TR | STMicroelectronics | 19 367 | 497-7767-1-ND | 6,09000 Kč | Direct |
| L78L12CD13TR | STMicroelectronics | 14 669 | 497-18708-1-ND | 5,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,86400 Kč | 38,64 Kč |
| 25 | 3,41840 Kč | 85,46 Kč |
| 100 | 2,92920 Kč | 292,92 Kč |
| 250 | 2,69700 Kč | 674,25 Kč |
| 500 | 2,55630 Kč | 1 278,15 Kč |
| 1 000 | 2,44060 Kč | 2 440,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,25098 Kč | 5 627,45 Kč |
| 5 000 | 2,17942 Kč | 10 897,10 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |









