


L78L12ABD-TR | |
|---|---|
DigiKey Part Number | 497-7767-2-ND - Tape & Reel (TR) 497-7767-1-ND - Cut Tape (CT) 497-7767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L12ABD-TR |
Description | IC REG LINEAR 12V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L78L12ABD-TR Models |
Category | Current - Quiescent (Iq) 6 mA |
Mfr | Current - Supply (Max) 6.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 42dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 35V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 25 | 3,67880 Kč | 91,97 Kč |
| 100 | 3,15810 Kč | 315,81 Kč |
| 250 | 2,90948 Kč | 727,37 Kč |
| 500 | 2,75914 Kč | 1 379,57 Kč |
| 1 000 | 2,63567 Kč | 2 635,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,50548 Kč | 6 263,70 Kč |
| 5 000 | 2,42686 Kč | 12 134,30 Kč |
| 7 500 | 2,38756 Kč | 17 906,70 Kč |
| 12 500 | 2,34398 Kč | 29 299,75 Kč |
| 17 500 | 2,31849 Kč | 40 573,58 Kč |
| 25 000 | 2,29400 Kč | 57 350,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |











