Series Voltage Reference IC Fixed 5V V ±0.2% 40 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 5V V ±0.2% 40 mA SOT-23-3
Introducing Power by Linear

LT1460HCS3-5#TRPBF

DigiKey Part Number
505-LT1460HCS3-5#TRPBFTR-ND - Tape & Reel (TR)
505-LT1460HCS3-5#TRPBFCT-ND - Cut Tape (CT)
505-LT1460HCS3-5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1460HCS3-5#TRPBF
Description
IC VREF SERIES 0.2% SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.2% 40 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LT1460HCS3-5#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
4ppmp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
4ppmrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
5.9V ~ 20V
Part Status
Active
Current - Supply
240µA
Reference Type
Series
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
40 mA
Supplier Device Package
SOT-23-3
Tolerance
±0.2%
Base Product Number
Temperature Coefficient
20ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6035AAUR50+TAnalog Devices Inc./Maxim Integrated8 476MAX6035AAUR50+TCT-ND118,88000 KčSimilar
MAX6035BAUR50+TAnalog Devices Inc./Maxim Integrated4 878MAX6035BAUR50+TCT-ND71,95000 KčSimilar
MAX6050AEUR+TAnalog Devices Inc./Maxim Integrated4 107MAX6050AEUR+TCT-ND196,67000 KčSimilar
MAX6065BEUR+TAnalog Devices Inc./Maxim Integrated4 821175-MAX6065BEUR+TCT-ND126,18000 KčSimilar
MAX6105EUR+TAnalog Devices Inc./Maxim Integrated2 383MAX6105EUR+TCT-ND39,00000 KčSimilar
In-Stock: 1 682
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1208,56000 Kč208,56 Kč
10162,58900 Kč1 625,89 Kč
25151,08560 Kč3 777,14 Kč
100138,44090 Kč13 844,09 Kč
250136,25148 Kč34 062,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500122,63843 Kč306 596,08 Kč
Manufacturers Standard Package
Unit Price without VAT:208,56000 Kč
Unit Price with VAT:252,35760 Kč