
MAX6035AAUR50+T | |
|---|---|
DigiKey Part Number | MAX6035AAUR50+TTR-ND - Tape & Reel (TR) MAX6035AAUR50+TCT-ND - Cut Tape (CT) MAX6035AAUR50+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6035AAUR50+T |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.2% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6035AAUR50+T Models |
Category | Noise - 0.1Hz to 10Hz 68µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 48µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 6.9V ~ 33V |
Part Status Active | Current - Supply 100µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 10 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 30ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,88000 Kč | 118,88 Kč |
| 10 | 90,82600 Kč | 908,26 Kč |
| 25 | 83,83920 Kč | 2 095,98 Kč |
| 100 | 76,15390 Kč | 7 615,39 Kč |
| 250 | 73,07100 Kč | 18 267,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 66,54273 Kč | 166 356,83 Kč |
| Unit Price without VAT: | 118,88000 Kč |
|---|---|
| Unit Price with VAT: | 143,84480 Kč |


