
MAX6050AEUR+T | |
|---|---|
DigiKey Part Number | MAX6050AEUR+TTR-ND - Tape & Reel (TR) MAX6050AEUR+TCT-ND - Cut Tape (CT) MAX6050AEUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6050AEUR+T |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.2% 500 µA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6050AEUR+T Models |
Category | Noise - 0.1Hz to 10Hz 120µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 240µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 5.2V ~ 12.6V |
Part Status Active | Current - Supply 35µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 500 µA | Supplier Device Package SOT-23-3 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 20ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,67000 Kč | 196,67 Kč |
| 10 | 152,93300 Kč | 1 529,33 Kč |
| 25 | 142,01760 Kč | 3 550,44 Kč |
| 100 | 130,01740 Kč | 13 001,74 Kč |
| 250 | 127,63568 Kč | 31 908,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 115,01725 Kč | 287 543,12 Kč |
| Unit Price without VAT: | 196,67000 Kč |
|---|---|
| Unit Price with VAT: | 237,97070 Kč |

