N-Channel 60 V 4A (Ta), 12A (Tc) 2.1W (Ta), 20W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOD444

DigiKey Part Number
785-1108-2-ND - Tape & Reel (TR)
785-1108-1-ND - Cut Tape (CT)
785-1108-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOD444
Description
MOSFET N-CH 60V 4A/12A TO252
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 4A (Ta), 12A (Tc) 2.1W (Ta), 20W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
60mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
540 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 20W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73 668
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1015,20300 Kč152,03 Kč
1009,95100 Kč995,10 Kč
5007,69492 Kč3 847,46 Kč
1 0006,96777 Kč6 967,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,18030 Kč15 450,75 Kč
5 0005,69340 Kč28 467,00 Kč
7 5005,44540 Kč40 840,50 Kč
12 5005,16673 Kč64 584,12 Kč
17 5005,00174 Kč87 530,45 Kč
25 0004,84139 Kč121 034,75 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč