


LTC2453IDDB#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2453IDDB#TRMPBFTR-ND - Tape & Reel (TR) LTC2453IDDB#TRMPBFCT-ND - Cut Tape (CT) LTC2453IDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2453IDDB#TRMPBF |
Description | IC ADC 16BIT SIGMA-DELTA 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2453IDDB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 60 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | I2C | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,51000 Kč | 107,51 Kč |
| 10 | 81,91300 Kč | 819,13 Kč |
| 25 | 75,53400 Kč | 1 888,35 Kč |
| 100 | 68,51860 Kč | 6 851,86 Kč |
| 250 | 67,46656 Kč | 16 866,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 63,16156 Kč | 31 580,78 Kč |
| 1 000 | 61,50314 Kč | 61 503,14 Kč |
| 1 500 | 60,67274 Kč | 91 009,11 Kč |
| 2 500 | 59,75241 Kč | 149 381,02 Kč |
| 3 500 | 59,21490 Kč | 207 252,15 Kč |
| Unit Price without VAT: | 107,51000 Kč |
|---|---|
| Unit Price with VAT: | 130,08710 Kč |












