
SQ1440EH-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ1440EH-T1_GE3TR-ND - Tape & Reel (TR) SQ1440EH-T1_GE3CT-ND - Cut Tape (CT) SQ1440EH-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ1440EH-T1_GE3 |
Description | MOSFET N-CH 60V 1.7A SC70-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 1.7A (Tc) 3.3W (Tc) Surface Mount SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SQ1440EH-T1_GE3 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 5.5 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 344 pF @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 3.3W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SC-70-6 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 120mOhm @ 3.8A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 Kč | 19,19 Kč |
| 10 | 11,99200 Kč | 119,92 Kč |
| 100 | 7,76660 Kč | 776,66 Kč |
| 500 | 5,95008 Kč | 2 975,04 Kč |
| 1 000 | 5,36424 Kč | 5 364,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,61977 Kč | 13 859,31 Kč |
| 6 000 | 4,24476 Kč | 25 468,56 Kč |
| 9 000 | 4,05373 Kč | 36 483,57 Kč |
| 15 000 | 3,83904 Kč | 57 585,60 Kč |
| 21 000 | 3,71193 Kč | 77 950,53 Kč |
| 30 000 | 3,58843 Kč | 107 652,90 Kč |
| Unit Price without VAT: | 19,19000 Kč |
|---|---|
| Unit Price with VAT: | 23,21990 Kč |



