
AOB66916L | |
|---|---|
DigiKey Part Number | 785-1845-2-ND - Tape & Reel (TR) 785-1845-1-ND - Cut Tape (CT) 785-1845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOB66916L |
Description | MOSFET N-CH 100V 35.5/120A TO263 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 35.5A (Ta), 120A (Tc) 8.3W (Ta), 277W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | AOB66916L Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 78 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6180 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 8.3W (Ta), 277W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.6mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,65000 Kč | 114,65 Kč |
| 10 | 76,20200 Kč | 762,02 Kč |
| 100 | 54,37010 Kč | 5 437,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 42,97320 Kč | 34 378,56 Kč |
| 1 600 | 40,31524 Kč | 64 504,38 Kč |
| 2 400 | 39,52873 Kč | 94 868,95 Kč |
| Unit Price without VAT: | 114,65000 Kč |
|---|---|
| Unit Price with VAT: | 138,72650 Kč |




