DMN2450UFB4-7B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2 361
Unit Price: 5,67000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,97028 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
N-Channel 20 V 1A (Ta) 500mW (Ta) Surface Mount X2-DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2450UFB4-7B

DigiKey Part Number
31-DMN2450UFB4-7BTR-ND - Tape & Reel (TR)
31-DMN2450UFB4-7BCT-ND - Cut Tape (CT)
31-DMN2450UFB4-7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2450UFB4-7B
Description
MOSFET N-CH 20V 1A X2-DFN1006-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 1A (Ta) 500mW (Ta) Surface Mount X2-DFN1006-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
400mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.3 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
56 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN1006-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,44400 Kč34,44 Kč
1002,13760 Kč213,76 Kč
5001,56898 Kč784,49 Kč
1 0001,38461 Kč1 384,61 Kč
2 0001,22902 Kč2 458,04 Kč
5 0001,05998 Kč5 299,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,95528 Kč9 552,80 Kč
20 0000,86715 Kč17 343,00 Kč
30 0000,82223 Kč24 666,90 Kč
50 0000,77172 Kč38 586,00 Kč
70 0000,74181 Kč51 926,70 Kč
100 0000,71273 Kč71 273,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč