
SI2015KL3-TP | |
|---|---|
DigiKey Part Number | 353-SI2015KL3-TPTR-ND - Tape & Reel (TR) 353-SI2015KL3-TPCT-ND - Cut Tape (CT) 353-SI2015KL3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2015KL3-TP |
Description | N-CHANNEL MOSFET,DFN1006-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.1A (Ta) 700mW (Tj) Surface Mount DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 350mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 28 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1006-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,71400 Kč | 7,14 Kč |
| 25 | 0,61320 Kč | 15,33 Kč |
| 100 | 0,50400 Kč | 50,40 Kč |
| 250 | 0,45356 Kč | 113,39 Kč |
| 500 | 0,42332 Kč | 211,66 Kč |
| 1 000 | 0,39833 Kč | 398,33 Kč |
| 2 500 | 0,37183 Kč | 929,57 Kč |
| 5 000 | 0,35592 Kč | 1 779,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,49662 Kč | 4 966,20 Kč |
| 20 000 | 0,44622 Kč | 8 924,40 Kč |
| 30 000 | 0,42051 Kč | 12 615,30 Kč |
| 50 000 | 0,39161 Kč | 19 580,50 Kč |
| 70 000 | 0,37448 Kč | 26 213,60 Kč |
| 100 000 | 0,35782 Kč | 35 782,00 Kč |
| 250 000 | 0,32125 Kč | 80 312,50 Kč |
| 500 000 | 0,29866 Kč | 149 330,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











