
SN74LVC1G32DSF2 | |
|---|---|
DigiKey Part Number | 296-30438-2-ND - Tape & Reel (TR) 296-30438-1-ND - Cut Tape (CT) 296-30438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G32DSF2 |
Description | IC GATE OR 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G32DSF2 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-SON (1x1) |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 5,21400 Kč | 52,14 Kč |
| 25 | 4,64680 Kč | 116,17 Kč |
| 100 | 4,01050 Kč | 401,05 Kč |
| 250 | 3,70560 Kč | 926,40 Kč |
| 500 | 3,52292 Kč | 1 761,46 Kč |
| 1 000 | 3,37233 Kč | 3 372,33 Kč |
| 2 500 | 3,35040 Kč | 8 376,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,11723 Kč | 15 586,15 Kč |
| 10 000 | 3,03831 Kč | 30 383,10 Kč |
| 15 000 | 2,99881 Kč | 44 982,15 Kč |
| 25 000 | 2,95502 Kč | 73 875,50 Kč |
| 35 000 | 2,92942 Kč | 102 529,70 Kč |
| 50 000 | 2,90480 Kč | 145 240,00 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |











