Parametric Equivalent
Parametric Equivalent

DMN2450UFB4Q-7B | |
|---|---|
DigiKey Part Number | 31-DMN2450UFB4Q-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN2450UFB4Q-7B |
Description | MOSFET BVDSS: 8V~24V X2-DFN1006- |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1A (Ta) 500mW (Ta) Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.3 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 56 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1006-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,94115 Kč | 9 411,50 Kč |
| 20 000 | 0,85558 Kč | 17 111,60 Kč |
| 30 000 | 0,81196 Kč | 24 358,80 Kč |
| 50 000 | 0,76292 Kč | 38 146,00 Kč |
| 70 000 | 0,73389 Kč | 51 372,30 Kč |
| 100 000 | 0,70566 Kč | 70 566,00 Kč |
| 250 000 | 0,66931 Kč | 167 327,50 Kč |
| Unit Price without VAT: | 0,94115 Kč |
|---|---|
| Unit Price with VAT: | 1,13879 Kč |


