Parametric Equivalent
Parametric Equivalent

DMN2450UFB4-7R | |
|---|---|
DigiKey Part Number | 31-DMN2450UFB4-7RTR-ND - Tape & Reel (TR) 31-DMN2450UFB4-7RCT-ND - Cut Tape (CT) 31-DMN2450UFB4-7RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2450UFB4-7R |
Description | MOSFET N-CH 20V 1A X2-DFN1006-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1A (Ta) 500mW (Ta) Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.3 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 56 pF @ 16 V |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package X2-DFN1006-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 400mOhm @ 600mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN2450UFB4-7B | Diodes Incorporated | 0 | 31-DMN2450UFB4-7BCT-ND | 5,63000 Kč | Parametric Equivalent |
| DMN2450UFB4Q-7B | Diodes Incorporated | 0 | 31-DMN2450UFB4Q-7BTR-ND | 0,96369 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,42000 Kč | 34,20 Kč |
| 100 | 2,12310 Kč | 212,31 Kč |
| 500 | 1,55832 Kč | 779,16 Kč |
| 1 000 | 1,37521 Kč | 1 375,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,14170 Kč | 3 425,10 Kč |
| 6 000 | 1,02369 Kč | 6 142,14 Kč |
| 9 000 | 0,96348 Kč | 8 671,32 Kč |
| 15 000 | 0,89579 Kč | 13 436,85 Kč |
| 21 000 | 0,85566 Kč | 17 968,86 Kč |
| 30 000 | 0,81665 Kč | 24 499,50 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |










