
TLV3601DCKT | |
|---|---|
DigiKey Part Number | 296-TLV3601DCKTTR-ND - Tape & Reel (TR) 296-TLV3601DCKTCT-ND - Cut Tape (CT) 296-TLV3601DCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3601DCKT |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Category | Current - Output (Typ) 30mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 7mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 3.5ns |
Type Standard (General Purpose) | Hysteresis 5mV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type CMOS, Push-Pull, Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply, Single/Dual (±) 2.4V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 5V | Supplier Device Package SC-70-5 |
Current - Input Bias (Max) 1µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,70000 Kč | 115,70 Kč |
| 10 | 88,40200 Kč | 884,02 Kč |
| 25 | 81,56480 Kč | 2 039,12 Kč |
| 100 | 74,04310 Kč | 7 404,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 70,46004 Kč | 17 615,01 Kč |
| 500 | 68,30020 Kč | 34 150,10 Kč |
| 750 | 67,21852 Kč | 50 413,89 Kč |
| 1 250 | 66,01990 Kč | 82 524,88 Kč |
| 1 750 | 65,31938 Kč | 114 308,91 Kč |
| 2 500 | 64,64520 Kč | 161 613,00 Kč |
| Unit Price without VAT: | 115,70000 Kč |
|---|---|
| Unit Price with VAT: | 139,99700 Kč |











