
ADA4805-2ARMZ | |
|---|---|
DigiKey Part Number | 505-ADA4805-2ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4805-2ARMZ |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4805-2ARMZ Models |
Category | Voltage - Input Offset 13 µV |
Mfr | Current - Supply 570µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 73 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 250V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 120 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 550 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,98000 Kč | 129,98 Kč |
| 10 | 99,61500 Kč | 996,15 Kč |
| 50 | 87,47340 Kč | 4 373,67 Kč |
| 100 | 83,71270 Kč | 8 371,27 Kč |
| 250 | 79,74284 Kč | 19 935,71 Kč |
| 500 | 77,35034 Kč | 38 675,17 Kč |
| 1 000 | 75,38072 Kč | 75 380,72 Kč |
| 2 500 | 73,30158 Kč | 183 253,95 Kč |
| Unit Price without VAT: | 129,98000 Kč |
|---|---|
| Unit Price with VAT: | 157,27580 Kč |











