Filter Amplifier Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC-ADA4805-2ARMZ

DigiKey Part Number
505-AMC-ADA4805-2ARMZ-ND
Manufacturer
Manufacturer Product Number
AMC-ADA4805-2ARMZ
Description
AMPLIFIER MEZZANINE CARD 8-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter Amplifier Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Platform
-
Type
Amplifier
Function
Filter
Utilized IC / Part
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1871,42000 Kč871,42 Kč
Manufacturers Standard Package
Unit Price without VAT:871,42000 Kč
Unit Price with VAT:1 054,41820 Kč