
ADA4805-2TRMZ-EP | |
|---|---|
DigiKey Part Number | ADA4805-2TRMZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | ADA4805-2TRMZ-EP |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 250V/µs | |
-3db Bandwidth | 120 MHz | |
Current - Input Bias | 550 nA | |
Voltage - Input Offset | 13 µV | |
Current - Supply | 570µA (x2 Channels) | |
Current - Output / Channel | 58 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,10000 Kč | 225,10 Kč |
| 10 | 175,87900 Kč | 1 758,79 Kč |
| 50 | 156,15380 Kč | 7 807,69 Kč |
| 100 | 150,04330 Kč | 15 004,33 Kč |
| 250 | 143,59440 Kč | 35 898,60 Kč |
| 500 | 139,70600 Kč | 69 853,00 Kč |
| 1 000 | 136,50653 Kč | 136 506,53 Kč |
| Unit Price without VAT: | 225,10000 Kč |
|---|---|
| Unit Price with VAT: | 272,37100 Kč |



