
EVAL-CN0372-PMDZ | |
|---|---|
DigiKey Part Number | EVAL-CN0372-PMDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0372-PMDZ |
Description | PMOD BOARD ENERGY HARVESTING DAS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7091R-5, ADA4805-1, ADP1607, ADP5090 Energy Harvesting Power Management Pmod™ Platform Evaluation Expansion Board |
Category | Type Power Management |
Manufacturer Analog Devices Inc. | Function Energy Harvesting |
Series | Utilized IC / Part AD7091R-5, ADA4805-1, ADP1607, ADP5090 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Platform Pmod™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 480,78000 Kč | 1 480,78 Kč |
| Unit Price without VAT: | 1 480,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 791,74380 Kč |











